
This through hole fixed resistor has a resistance value of 374 ohms with a tolerance of 0.05%. It features a radial termination style and a 5.08mm terminal pitch. The product measures 7.5mm in length, 2.5mm in depth, and 8mm in height, weighing 0.6 grams. It operates within a temperature range of -55 to 155 degrees Celsius and is constructed with metal foil technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y1442374R000A0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 7.5 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 8 |
| Product Weight (g) | 0.6 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 374Ohm |
| Tolerance | 0.05% |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y1442374R000A0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.