
This is a through-hole fixed resistor with a resistance value of 374 ohms and a tolerance of 0.5%. It is manufactured with metal foil technology and has a molded case style. The resistor is rated for operation between -55°C and 155°C. It has a length of 7.5mm, a depth of 2.5mm, and a height of 8mm, with a weight of 0.6g. It has a radial termination style and a terminal pitch of 5.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y1442374R000D0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 7.5 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 8 |
| Product Weight (g) | 0.6 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 374Ohm |
| Tolerance | 0.5% |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y1442374R000D0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.