
This Vishay through-hole fixed resistor features a 481 ohm resistance value with a tolerance of 0.1%. Constructed with metal foil technology, it operates within a temperature range of -55°C to 155°C. The resistor is available in a molded case style with a radial termination style and a terminal pitch of 5.08mm. It has a product length of 7.5mm, depth of 2.5mm, and height of 8mm, weighing 0.6g. The lead diameter is 0.64mm with a lead length of 25.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y1442481R000B0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay Y1442481R000B0L technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 7.5 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 8 |
| Product Weight (g) | 0.6 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 481Ohm |
| Tolerance | 0.1% |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y1442481R000B0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.