
This is a through-hole fixed resistor with a resistance value of 49.9K and a tolerance of 0.5%. It is constructed using metal foil technology and has a molded case style. The resistor is rated for operation between -55°C and 155°C. It has a lead diameter of 0.64mm and a lead length of 25.4mm, with a terminal pitch of 5.08mm. The resistor is available in a 2-terminal radial configuration with a product length of 7.5mm, depth of 2.5mm, and height of 8mm, weighing 0.6g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y144249K9000D0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 7.5 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 8 |
| Product Weight (g) | 0.6 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 49.9KOhm |
| Tolerance | 0.5% |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y144249K9000D0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.