
This 88.7K metal foil resistor features a 0.1% tolerance and is packaged in a molded case. It is designed for through hole mounting and has a product length of 7.5mm, product depth of 2.5mm, and product height of 8mm. The resistor has a product weight of 0.6g and a terminal pitch of 3.81mm. It is constructed using metal foil technology and does not have a fail safe fusible resistor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y144288K7000B0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 3.81 |
| Product Length (mm) | 7.5 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 8 |
| Product Weight (g) | 0.6 |
| Resistance Value | 88.7KOhm |
| Tolerance | 0.1% |
| Technology | Metal Foil |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y144288K7000B0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.