
This 8.87K ohm, 0.1% tolerance, metal foil through-hole fixed resistor is available in a molded case style. It has a resistance value of 8.87K ohms and is not a fail-safe fusible resistor. The product measures 7.5mm in length, 2.5mm in depth, and 8mm in height, with a terminal pitch of 3.81mm. It weighs 0.6 grams and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y14428K87000B0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 3.81 |
| Product Length (mm) | 7.5 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 8 |
| Product Weight (g) | 0.6 |
| Resistance Value | 8.87KOhm |
| Tolerance | 0.1% |
| Technology | Metal Foil |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y14428K87000B0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.