The Y1453100K000T9L is a through-hole mounted, metal foil resistor from Vishay with a resistance of 100kR and a tolerance of 0.01%. It has a radial termination and a lead pitch of 3.81mm, with dimensions of 7.62mm in length and 2.67mm in depth. The resistor is RoHS compliant and is part of the Z201 series.
Checking distributor stock and pricing after the page loads.
| Depth | 2.67mm |
| Height | 8.28mm |
| Lead Pitch | 3.81mm |
| Length | 7.62mm |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | Z201 |
| Technology | METAL FOIL |
| Termination | Radial |
| Tolerance | 0.01% |
| RoHS | Compliant |