This 18K surface mount chip resistor has a maximum operating temperature of 150C and a maximum voltage rating of 78V. It is a fixed resistor with a tolerance of 0.01% and is made with metal foil technology. The resistor is not designed for current sensing or fail-safe fusible applications and does not have anti-surge or anti-sulfurated properties. It is available in a rectangular package shape with a case size of 1506 and a weight of 0.012g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y145518K0000T0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1506 |
| Package Type | SMD |
| Package/Case | 1506 |
| Product Length (mm) | 3.81 |
| Product Depth (mm) | 1.57 |
| Product Height (mm) | 0.64 |
| Product Weight (g) | 0.012 |
| Number of Terminals | 2 |
| Resistance Value | 18KOhm |
| Tolerance | 0.01% |
| Negative Resistance Tolerance | -0.01% |
| Positive Resistance Tolerance | 0.01% |
| Technology | Metal Foil |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 78V |
| Anti-Sulfurated | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y145518K0000T0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.