
Res Metal Foil 1506 3.74K Ohm 0.05% 0.2W(1/5W) ±2ppm/°C Pad SMD Medical T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y14553K74000A0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1506 |
| Package Type | SMD |
| Package/Case | 1506 |
| Product Length (mm) | 3.81 |
| Product Depth (mm) | 1.57 |
| Product Height (mm) | 0.64 |
| Product Weight (g) | 0.012 |
| Number of Terminals | 2 |
| Resistance Value | 3.74KOhm |
| Tolerance | 0.05% |
| Negative Resistance Tolerance | -0.05% |
| Positive Resistance Tolerance | 0.05% |
| Technology | Metal Foil |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 78V |
| Anti-Sulfurated | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y14553K74000A0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.