
Surface mount metal foil resistor, 1W power rating, 10mΩ resistance with 0.1% tolerance. Features a 2512 case size, 15ppm/°C temperature coefficient, and operates from -65°C to 170°C. Moisture resistant and lead-free, supplied in tape and reel packaging.
Vishay Y14870R01000B9R technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Depth | 3.175mm |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10mR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | CSM |
| Size Code | 2512 |
| Technology | METAL STRIP |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 3.16mV |
| DC Rated Voltage | 3.16mV |
| Width | 0.125inch |
| RoHS | Compliant |
No datasheet is available for this part.
