Vishay Y14870R01000F0R technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10mR |
| Series | CSM |
| Tolerance | 1% |
| Width | 0.125inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y14870R01000F0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.