
The CSM Series resistor is a 2512 chip resistor with a resistance of 20mR and a tolerance of 1%. It has a maximum power dissipation of 1W and is available in a tape and reel packaging with 1000 units per package. The resistor is moisture resistant and has a height of 0.035inch, length of 0.25inch, and width of 0.125inch. It operates between -65°C and 170°C and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20mR |
| RoHS Compliant | No |
| Series | CSM |
| Tolerance | 1% |
| Width | 0.125inch |
| RoHS | Not CompliantNo |