The Vishay Y14870R05000D0W is a 50mR 1W 4-terminal chip resistor with a moisture-resistant feature. It is available in a 2512 package with dimensions of 0.25inch in length, 0.125inch in width, and 0.035inch in height. The resistor operates within a temperature range of -65°C to 170°C. It is not RoHS compliant and is available in a tray packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y14870R05000D0W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 50mR |
| RoHS Compliant | No |
| Series | CSM |
| Tolerance | 0.5% |
| Width | 0.125inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay Y14870R05000D0W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.