The Vishay CSM series 100mR 1W 0.1% 4-terminal chip resistor is a moisture-resistant component with a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is available in a 2512 package with a height of 0.035inch, length of 0.25inch, and width of 0.125inch. The resistor is packaged in tape and reel quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y14870R10000B0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100mR |
| RoHS Compliant | No |
| Series | CSM |
| Tolerance | 0.1% |
| Width | 0.125inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y14870R10000B0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.