
SMD current sense chip resistor featuring 100mΩ resistance with a tight 0.1% tolerance. This metal foil resistor utilizes a metal strip technology within a 2512 (6432 metric) case code, offering 1W maximum power dissipation. Operating across a wide temperature range from -65°C to 170°C, it provides moisture resistance and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Depth | 3.175mm |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 100mR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | CSM |
| Technology | METAL STRIP |
| Tolerance | 0.1% |
| Voltage Rating | 10mV |
| DC Rated Voltage | 10mV |
| Width | 0.125inch |
| RoHS | Compliant |