
The Vishay Y14870R20000F0R is a 200mR 1% 1W 4-terminal fixed resistor with a moisture-resistant feature. It is packaged in a 2512 case, measuring 0.035inch in height, 0.25inch in length, and 0.125inch in width. The resistor operates within a temperature range of -65°C to 170°C. It is available in quantities of 1000 per reel.
Vishay Y14870R20000F0R technical specifications.
| Case Code (Imperial) | 2512 |
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200mR |
| Series | CSM |
| Tolerance | 1% |
| Width | 0.125inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.