Sign in to ask questions about the Vishay Y14880R00200B9W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay Y14880R00200B9W technical specifications.
| Package/Case | 3637 |
| Contact Plating | Gold |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.36inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Rows | 12 |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 1.9mm |
| Resistance | 2mR |
| RoHS Compliant | Yes |
| Series | CSM |
| Termination | Press-Fit |
| Tolerance | 0.1% |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y14880R00200B9W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.