
Surface Mount Metal Strip Chip Resistor, 5m Ohm resistance with 1% tolerance. Features 3W power rating and ±15ppm/°C temperature coefficient. Housed in a 3637 SMD package with pad termination, measuring 9.14mm x 9.4mm x 0.64mm. Designed for current sensing applications with moisture-resistant properties.
Vishay Y14880R00500F19R technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 3637 |
| Package Type | SMD |
| Package/Case | 3637 |
| Product Length (mm) | 9.14 |
| Product Depth (mm) | 9.4 |
| Product Height (mm) | 0.64 |
| Product Weight (g) | 0.29 |
| Length Tolerance (mm) | ±0.25 |
| Depth Tolerance (mm) | ±0.25 |
| Height Tolerance (mm) | ±0.25 |
| Maximum Terminal Width (mm) | 9.65 |
| Number of Terminals | 2 |
| Resistance Value | 5mOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Strip |
| Max Operating Temperature | 170°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | Moisture Resistant |
| Anti-Sulfurated | No |
| Cage Code | 658E7 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay Y14880R00500F19R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.