
The Vishay Y14880R01000F0W is a 10 milliohm surface mount chip resistor with a 1% tolerance. It features a rectangular package shape and is designed for surface mount applications. This resistor has a maximum operating temperature of 170 degrees Celsius and is made of metal strip technology. It is available in a 4-terminal package and has a current sensing feature. The product weighs 0.29 grams and measures 9.14mm in length, 9.4mm in depth, and 0.64mm in height.
Vishay Y14880R01000F0W technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 3637 |
| Package Type | SMD |
| Package/Case | 3637 |
| Product Length (mm) | 9.14 |
| Product Depth (mm) | 9.4 |
| Product Height (mm) | 0.64 |
| Product Weight (g) | 0.29 |
| Number of Terminals | 4 |
| Resistance Value | 10mOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Strip |
| Max Operating Temperature | 170°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y14880R01000F0W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.