
The Vishay Y14880R01500B9R is a 15m ohm surface mount chip resistor with a rectangular package shape and a maximum operating temperature of 170 degrees Celsius. It has a resistance tolerance of 0.1% and is made with metal strip technology. The resistor is designed for surface mount applications and has a product length of 9.14mm, depth of 9.4mm, and height of 0.64mm. It weighs 0.29 grams and has 2 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y14880R01500B9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 3637 |
| Package Type | SMD |
| Package/Case | 3637 |
| Product Length (mm) | 9.14 |
| Product Depth (mm) | 9.4 |
| Product Height (mm) | 0.64 |
| Product Weight (g) | 0.29 |
| Number of Terminals | 2 |
| Resistance Value | 15mOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Metal Strip |
| Max Operating Temperature | 170°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 658E7 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay Y14880R01500B9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.