
The CSM Series chip resistor is a moisture-resistant component with a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 2W and is available in a package quantity of 1000 units per reel. The resistor is 0.36inch in length, 0.37inch in width, and 0.035inch in height, with a 4-termination design. It is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Vishay Y14880R20000D0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay Y14880R20000D0R technical specifications.
| Package/Case | 3637 |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.36inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200mR |
| RoHS Compliant | No |
| Series | CSM |
| Tolerance | 0.5% |
| Width | 0.37inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y14880R20000D0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.