
Surface mount chip resistor featuring metal strip technology for current sensing applications. This rectangular, 2-terminal SMD component offers a resistance value of 200 milliohms with a tight 1% tolerance. Designed for high power, it handles up to 2W and operates within a temperature range of -55°C to +170°C, with a temperature coefficient of ±15ppm/°C. The 3637 case size provides a compact footprint with dimensions of 9.14mm length and 9.4mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y14880R20000F19R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 3637 |
| Package Type | SMD |
| Package/Case | 3637 |
| Product Length (mm) | 9.14 |
| Product Depth (mm) | 9.4 |
| Product Height (mm) | 0.64 |
| Product Weight (g) | 0.29 |
| Length Tolerance (mm) | ±0.25 |
| Depth Tolerance (mm) | ±0.25 |
| Height Tolerance (mm) | ±0.25 |
| Maximum Terminal Width (mm) | 9.65 |
| Number of Terminals | 2 |
| Resistance Value | 200mOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Strip |
| Max Operating Temperature | 170°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | Moisture Resistant |
| Anti-Sulfurated | No |
| Cage Code | 658E7 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay Y14880R20000F19R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.