The 10 Ohm fixed resistor features a 0.5% tolerance and is packaged in a 6.35mm x 4.06mm x 1.02mm size. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor is part of the VCS1625Z (Z-FOIL) series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 0.5 |
| Package Width | 4.06 |
| Package Height | 1.02 |
| Series | VCS1625Z (Z-FOIL) |
| Resistance | 10 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |