The 10K ohm metal foil chip resistor is a surface mount device with a 0.01% tolerance. It has a maximum operating temperature of 150 degrees Celsius and a maximum voltage rating of 40 volts. The resistor is packaged in a rectangular 0805 case size and has a weight of 0.006 grams. It is a fixed resistor with a resistance value of 10K ohms and is not anti-sulfurated or anti-surge.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y162410K0000T0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2.03 |
| Product Depth (mm) | 1.27 |
| Product Height (mm) | 0.64 |
| Product Weight (g) | 0.006 |
| Number of Terminals | 2 |
| Resistance Value | 10KOhm |
| Tolerance | 0.01% |
| Negative Resistance Tolerance | -0.01% |
| Positive Resistance Tolerance | 0.01% |
| Technology | Metal Foil |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 40V |
| Anti-Sulfurated | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y162410K0000T0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.