The VSMP series from Vishay is a family of fixed chip resistors with a moisture-resistant feature. These resistors are available in the 0805 package size and have a resistance of 133 ohms with a tolerance of 0.02%. The maximum power dissipation is 200 milliwatts, and they are RoHS compliant. The operating temperature range is from -55°C to 150°C. The resistors are supplied on tape and reel in quantities of 1000.
Vishay Y1624133R000Q9R technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.08inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 133R |
| RoHS Compliant | Yes |
| Series | VSMP |
| Tolerance | 0.02% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y1624133R000Q9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.