The Y162415R0000D9W is a 15 ohm, 0.5% tolerance, metal foil chip resistor with a 0805 package size. It is designed for surface mount applications and has a maximum operating temperature of 150 degrees Celsius. The resistor has a rectangular package shape and a maximum voltage rating of 40 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y162415R0000D9W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay Y162415R0000D9W technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2.03 |
| Product Depth (mm) | 1.27 |
| Product Height (mm) | 0.64 |
| Product Weight (g) | 0.006 |
| Number of Terminals | 2 |
| Resistance Value | 15Ohm |
| Tolerance | 0.5% |
| Technology | Metal Foil |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 40V |
| Anti-Sulfurated | No |
| Cage Code | 658E7 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y162415R0000D9W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.