Surface mount metal foil chip resistor offering 1000 ohm resistance with a tight 0.01% tolerance and a low temperature coefficient of 0.2 ppm. Rated for 0.2 W power dissipation, this component operates across a wide temperature range from -55°C to 150°C. Featuring two terminals and a compact 0805 package (2.03mm x 1.27mm x 0.64mm), it is RoHS compliant.
Vishay Y16241K00000T9R technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2.03 |
| Tolerance | 0.01 |
| Package Width | 1.27 |
| Package Height | 0.64 |
| Resistance | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay Y16241K00000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.