The Vishay Y1624200R000Q0R is a 200 ohm, 0.02% tolerance, metal foil chip resistor with a rectangular package shape and a maximum operating temperature of 150 degrees Celsius. It is a surface mount device with a 0805 case size and a pad termination style. The resistor has a maximum voltage rating of 40 volts and is not anti-sulfurated or anti-surge. It is not a current sensing or fail safe fusible resistor.
Vishay Y1624200R000Q0R technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2.03 |
| Product Depth (mm) | 1.27 |
| Product Height (mm) | 0.64 |
| Product Weight (g) | 0.006 |
| Number of Terminals | 2 |
| Resistance Value | 200Ohm |
| Tolerance | 0.02% |
| Negative Resistance Tolerance | -0.02% |
| Positive Resistance Tolerance | 0.02% |
| Technology | Metal Foil |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 40V |
| Anti-Sulfurated | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y1624200R000Q0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.