The VSMP series 0805 6.2kR 0.1% 200mW chip resistor is a moisture resistant component with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a package quantity of 1000 per tray and is available in a 0805 case size. The resistor features a tin and lead contact plating and a width of 0.05inch, with a length of 0.08inch and a height of 0.025inch.
Vishay Y16246K20000B0W technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.08inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 6.2kR |
| RoHS Compliant | No |
| Series | VSMP |
| Tolerance | 0.1% |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay Y16246K20000B0W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.