
100 Ohm, 0.02% tolerance metal foil chip resistor for surface mount applications. Features a 1206 case size with pad termination, offering a low temperature coefficient of ±0.2ppm/°C. Rated for 0.3W power dissipation and a maximum operating temperature of 150°C, with a voltage rating of 87V. This rectangular SMD component is moisture resistant and non-inductive, designed for precision performance.
Vishay Y1625100R000Q9R technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.57 |
| Product Height (mm) | 0.64 |
| Product Weight (g) | 0.012 |
| Length Tolerance (mm) | ±0.13 |
| Depth Tolerance (mm) | ±0.13 |
| Maximum Terminal Width (mm) | 1.7 |
| Number of Terminals | 2 |
| Resistance Value | 100Ohm |
| Tolerance | 0.02% |
| Negative Resistance Tolerance | -0.02% |
| Positive Resistance Tolerance | 0.02% |
| Technology | Metal Foil |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | Low Noise|Moisture Resistant|Non Inductive |
| Max Voltage Rating | 87V |
| Anti-Sulfurated | No |
| Cage Code | 658E7 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y1625100R000Q9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.