
Surface mount metal foil chip resistor, 10000 ohm resistance with 0.01% tolerance and 0.2 ppm/°C temperature coefficient. Features 0.3W power rating and operates across a -55°C to 150°C temperature range. This two-terminal component is housed in a 1206 package measuring 3.2mm x 1.57mm x 0.64mm.
Vishay Y162510K0000T9R technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 0.01 |
| Package Width | 1.57 |
| Package Height | 0.64 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay Y162510K0000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.