The VSMP series resistor features a metal film technology with a resistance of 25kR and a tolerance of 0.01%. It has a voltage rating of 86.6V and is available in a 1206 package. The resistor operates within a temperature range of -55°C to 150°C and is packaged in cut tape. It is not radiation hardened and does not comply with Reach SVHC regulations.
Vishay Y162525K0000T9R technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Height | 0.64mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 25kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Film |
| Series | VSMP |
| Technology | METAL FOIL |
| Tolerance | 0.01% |
| Voltage Rating | 86.6V |
| Voltage Rating (AC) | 86.6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y162525K0000T9R to view detailed technical specifications.
No datasheet is available for this part.