Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y16252K50000T9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay Y16252K50000T9R technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Height | 0.64mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 2.5kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Metal Film |
| Series | VSMP |
| Technology | METAL FOIL |
| Tolerance | 0.01% |
| Voltage Rating | 27.3V |
| Voltage Rating (AC) | 27.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y16252K50000T9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.