The VSMP series chip resistor is a moisture-resistant fixed resistor with a resistance of 49.9kR and a tolerance of 0.01%. It has a maximum operating temperature of 150°C and a maximum power dissipation of 500mW. The resistor is packaged in a tape and reel format with 1000 units per package.
Vishay Y162749K9000T0R technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.198inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 49.9kR |
| RoHS Compliant | No |
| Series | VSMP |
| Tolerance | 0.01% |
| Width | 0.097inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y162749K9000T0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.