This 90.4K metal foil chip resistor is a surface-mount device with a maximum operating temperature of 150C. It features a resistance tolerance of 0.01% and is rated for a maximum voltage of 187V. The resistor has a rectangular package shape and is not fail-safe fusible or anti-surge. It is not suitable for current sensing applications.
Vishay Y162790K4000T0R technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2010 |
| Package Type | SMD |
| Package/Case | 2010 |
| Product Length (mm) | 5.03 |
| Product Depth (mm) | 2.46 |
| Product Height (mm) | 0.64 |
| Product Weight (g) | 0.027 |
| Number of Terminals | 2 |
| Resistance Value | 90.4KOhm |
| Tolerance | 0.01% |
| Negative Resistance Tolerance | -0.01% |
| Positive Resistance Tolerance | 0.01% |
| Technology | Metal Foil |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 187V |
| Anti-Sulfurated | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y162790K4000T0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.