
This surface mount chip resistor features a resistance value of 97.6K with a tolerance of 0.02%. It has a rectangular package shape with a case size of 2010 and is designed for surface mount applications. The resistor operates within a maximum temperature of 150 degrees Celsius and has a maximum voltage rating of 187 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y162797K6000Q0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay Y162797K6000Q0R technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2010 |
| Package Type | SMD |
| Package/Case | 2010 |
| Product Length (mm) | 5.03 |
| Product Depth (mm) | 2.46 |
| Product Height (mm) | 0.64 |
| Product Weight (g) | 0.027 |
| Number of Terminals | 2 |
| Resistance Value | 97.6KOhm |
| Tolerance | 0.02% |
| Negative Resistance Tolerance | -0.02% |
| Positive Resistance Tolerance | 0.02% |
| Technology | Metal Foil |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 187V |
| Anti-Sulfurated | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y162797K6000Q0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.