
This 100K surface mount chip resistor has a maximum operating temperature of 150 degrees Celsius and a tolerance of 0.02%. It is a fixed resistor with a rectangular package shape and a maximum voltage rating of 220V. The resistor is made with metal foil technology and is not anti-sulfurated or anti-surge. It is a surface mount device with a pad termination style and a case size of 2512.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y1628100K000Q0W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2512 |
| Package Type | SMD |
| Package/Case | 2512 |
| Product Length (mm) | 6.32 |
| Product Depth (mm) | 3.23 |
| Product Height (mm) | 0.64 |
| Product Weight (g) | 0.04 |
| Number of Terminals | 2 |
| Resistance Value | 100KOhm |
| Tolerance | 0.02% |
| Negative Resistance Tolerance | -0.02% |
| Positive Resistance Tolerance | 0.02% |
| Technology | Metal Foil |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 220V |
| Anti-Sulfurated | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y1628100K000Q0W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.