The VSMP series from Vishay is a family of chip resistors with a maximum power dissipation of 750mW and a tolerance of 0.01%. This specific resistor has a resistance of 100kR and is packaged in a 2512 case, which is 0.025inch high and 0.249inch long. The operating temperature range is -55°C to 150°C. The resistors are packaged in tape and reel quantities of 1000. They are not radiation hardened and are not RoHS compliant.
Vishay Y1628100K000T0R technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.249inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | VSMP |
| Tolerance | 0.01% |
| Width | 0.127inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y1628100K000T0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.