The VSMP series 100R 1% chip resistor is a moisture-resistant fixed resistor with a maximum power dissipation of 750mW. It is available in a 2512 package with a height of 0.025inch and a width of 0.127inch. The resistor operates over a temperature range of -55°C to 150°C and is not RoHS compliant.
Vishay Y1628100R000F0R technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.249inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | VSMP |
| Tolerance | 1% |
| Width | 0.127inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay Y1628100R000F0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.