The VSMP series from Vishay is a line of chip resistors with moisture-resistant features. These resistors have a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. They are available in a 2512 package with a maximum power dissipation of 750mW and a resistance of 10kΩ with a tolerance of 0.5%. The resistors are packaged in trays with 1000 units per package.
Vishay Y162810K0000D0W technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.249inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 10kR |
| Series | VSMP |
| Tolerance | 0.5% |
| Width | 0.127inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay Y162810K0000D0W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.