Vishay Y162814K3000D0W technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.249inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 14.3kR |
| Series | VSMP |
| Tolerance | 0.5% |
| Width | 0.127inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay Y162814K3000D0W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.