
This surface mount chip resistor features a 220V maximum voltage rating and 0.01% tolerance. Constructed with metal foil technology, it is suitable for high-reliability applications. The resistor is packaged in a 2512 rectangular case, measuring 6.32mm in length, 3.23mm in depth, and 0.64mm in height. It operates within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y1628150K000T0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2512 |
| Package Type | SMD |
| Package/Case | 2512 |
| Product Length (mm) | 6.32 |
| Product Depth (mm) | 3.23 |
| Product Height (mm) | 0.64 |
| Product Weight (g) | 0.04 |
| Number of Terminals | 2 |
| Tolerance | 0.01% |
| Technology | Metal Foil |
| Case Style | Epoxy Resin |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 220V |
| Anti-Sulfurated | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y1628150K000T0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.