
1kΩ, 0.01% tolerance chip resistor in a 1206 (3216 metric) surface-mount package. Features 250mW maximum power dissipation, operating temperature range of -55°C to 150°C, and moisture-resistant, anti-sulfur construction. Dimensions are 0.126" length, 0.062" width, and 0.025" height. RoHS compliant and supplied in cut tape packaging.
Sign in to ask questions about the Vishay Y16301K00000T9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay Y16301K00000T9R technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant, Anti-Sulfur |
| Height | 0.025inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | VFCP |
| Tolerance | 0.01% |
| Width | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y16301K00000T9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.