The VSMP series chip resistor is a moisture-resistant fixed resistor with a resistance of 4.42kR and a tolerance of 0.01%. It has a maximum power dissipation of 100mW and is available in a 0603 package. The operating temperature range is -55°C to 150°C. This resistor is RoHS compliant and packaged in tape and reel quantities of 1000.
Vishay Y16364K42000T9R technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Height | 0.025inch |
| Length | 0.063inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 4.42kR |
| RoHS Compliant | Yes |
| Series | VSMP |
| Tolerance | 0.01% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay Y16364K42000T9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.