This 3-terminal surface mount resistor network features a resistance value of 2.5K/10K ohms with a tolerance of 0.02%. It has a maximum operating temperature range of -55C to 150C and a maximum voltage rating of 22V. The network is designed with a metal foil technology and has a molded case style with a rectangular package shape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y1685V0060QT0W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Flat |
| Case Size | 1505 |
| Package Type | SMD |
| Package/Case | 1505 |
| Number of Terminals | 3 |
| Terminal Pitch (mm) | 1.64 |
| Product Length (mm) | 3.81 |
| Product Depth (mm) | 1.27 |
| Product Height (mm) | 0.64 |
| Resistance Value | 2.5K/10KOhm |
| Tolerance | 0.02% |
| Technology | Metal Foil |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Voltage Rating | 22V |
| Circuit Designator | VOLT/D |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y1685V0060QT0W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.