This 10K ohm metal foil resistor features a molded case style and a through hole mounting style. It has a resistance value of 10K with a tolerance of 1%. The resistor is rated for a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a fixed resistor with a fail-safe fusible resistor feature of no. The resistor measures 7.5mm in length, 2.5mm in depth, and 8mm in height, with a product weight of 0.6 grams.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y168710K0000F0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 3.81 |
| Product Length (mm) | 7.5 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 8 |
| Product Weight (g) | 0.6 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 10KOhm |
| Tolerance | 1% |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y168710K0000F0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.