This Vishay fixed resistor is a through-hole component with a resistance value of 208 ohms and a tolerance of 0.5%. It features a metal foil technology and is designed for operation between -55°C and 155°C. The resistor has a molded case style and a lead length of 25.4mm, with a lead diameter of 0.64mm. It is a two-terminal component with a terminal pitch of 3.81mm and a product height of 8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y1687208R000D0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay Y1687208R000D0L technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 3.81 |
| Product Length (mm) | 7.5 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 8 |
| Product Weight (g) | 0.6 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 208Ohm |
| Tolerance | 0.5% |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y1687208R000D0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.