
This Vishay through-hole fixed resistor features a resistance value of 221 ohms with a tolerance of 0.05%. Constructed using metal foil technology, it operates within a temperature range of -55C to 155C. The resistor is available in a molded case style and is not a fail-safe fusible resistor. It has a lead diameter of 0.64mm and a lead length of 25.4mm, with a terminal pitch of 3.81mm and a product height of 8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y1687221R000A0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 3.81 |
| Product Length (mm) | 7.5 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 8 |
| Product Weight (g) | 0.6 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 221Ohm |
| Tolerance | 0.05% |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y1687221R000A0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.