
The 2.43K Metal Foil Through-Hole Fixed Resistor features a molded case style and is designed for through-hole mounting. It has a radial termination style with a terminal pitch of 3.81mm and a lead diameter of 0.64mm. The resistor has a product length of 7.5mm, depth of 2.5mm, and height of 8mm, with a weight of 0.6g. It operates within a temperature range of -55°C to 155°C and has a tolerance of 0.5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y16872K43000D0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 3.81 |
| Product Length (mm) | 7.5 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 8 |
| Product Weight (g) | 0.6 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 2.43KOhm |
| Tolerance | 0.5% |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y16872K43000D0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.