
This through-hole fixed resistor features a resistance value of 374 ohms with a tolerance of 0.01%. It has a metal foil technology and is designed for operation between -55°C and 155°C. The resistor is mounted through a hole and has a radial termination style with a terminal pitch of 3.81mm. It measures 7.5mm in length, 2.5mm in depth, and 8mm in height, weighing 0.6 grams.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay Y1687374R000T0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 3.81 |
| Product Length (mm) | 7.5 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 8 |
| Product Weight (g) | 0.6 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 374Ohm |
| Tolerance | 0.01% |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y1687374R000T0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.